Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoHS405Copy
Manufacturer Standard Lead Time20 weeks
Order Code1256849
Your Part Number
1,229 In Stock
400 more incoming. You can reserve stock now
1,229 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$15.190 (S$16.5571) |
| 3+ | S$13.980 (S$15.2382) |
| 5+ | S$12.060 (S$13.1454) |
| 15+ | S$10.590 (S$11.5431) |
| 25+ | S$10.380 (S$11.3142) |
| 75+ | S$10.180 (S$11.0962) |
| 150+ | S$9.950 (S$10.8455) |
| 250+ | S$9.740 (S$10.6166) |
Price for:Each
Minimum: 1
Multiple: 1
S$15.19 (S$16.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHS405Copy
Manufacturer Standard Lead Time20 weeks
Order Code1256849
Technical Datasheet
Shrink Ratio4:1
I.D. Supplied - Imperial0.787"
I.D. Supplied - Metric20mm
Shrink Tubing / Boot ColourBlack
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.196"
I.D. Recovered Max - Metric5mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The HS405 1.2M Flame Retardant, Black Polyolefin Heat Shrink Tubing from Pro-Power has a high shrink ratio of 4:1 with an inner adhesive wall that melts and flows to seal components contained within. Provides a splash- and moisture-resistant covering that offers protection and insulation. Typically used for the waterproofing protection of automotive wires, bundled wires and metal tubes. The high expansion ratio makes it possible to repair most damaged cable jackets without removing connectors.
- Adhesive lined, black polyolefin heat shrink tubing in 1.2 m length
- Flammability rated VW-1
- Splash and moisture resistant
- Shrink ratio is 4:1
- Shrink Temperature 70°C min.
- Operating temperature range -55°C to +125°C
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Shrink Ratio
4:1
I.D. Supplied - Metric
20mm
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.196"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (27-Jun-2024)
I.D. Supplied - Imperial
0.787"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
5mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0733