Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No411-57480 1157-4-G-PO-X-BKCopy
Manufacturer Standard Lead Time19 weeks
Order Code1079585
Product RangeHelashrink 1100 Series
Also Known As1157-4-G
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$36.770 (S$40.0793) |
| 10+ | S$36.400 (S$39.676) |
| 25+ | S$36.030 (S$39.2727) |
| 100+ | S$29.660 (S$32.3294) |
| 250+ | S$29.070 (S$31.6863) |
| 500+ | S$28.480 (S$31.0432) |
Price for:Each
Minimum: 1
Multiple: 1
S$36.77 (S$40.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No411-57480 1157-4-G-PO-X-BKCopy
Manufacturer Standard Lead Time19 weeks
Order Code1079585
Product RangeHelashrink 1100 Series
Also Known As1157-4-G
Technical Datasheet
Boot ConfigurationRight Angle
I.D. Supplied - Imperial1.692"
I.D. Supplied - Metric43mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial2.16"
Total Length - Metric55mm
I.D. Recovered Max - Imperial1.122"
I.D. Recovered Max - Metric28.5mm
Shrink Tubing / Boot MaterialPE (Polyethylene)
Shrink Ratio1.5:1
Product RangeHelashrink 1100 Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 1157-4-G-PEX-BK is a right-angle Heat Shrink Boot made of cross linked polyethylene with rib. This style provides connector cable strain relief and can be installed directly onto connector rear thread.
- Semi rigid flexibility
- VG 95343 Flammability
- 14kV/mm According to ASTM D2671 dielectric strength
Applications
Industrial, Thermal Management
Technical Specifications
Boot Configuration
Right Angle
I.D. Supplied - Metric
43mm
Total Length - Imperial
2.16"
I.D. Recovered Max - Imperial
1.122"
Shrink Tubing / Boot Material
PE (Polyethylene)
Product Range
Helashrink 1100 Series
I.D. Supplied - Imperial
1.692"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
55mm
I.D. Recovered Max - Metric
28.5mm
Shrink Ratio
1.5:1
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39174000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02