Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No202A153-25-0Copy
Order Code1296847
Also Known As806606-000
Your Part Number
69 In Stock
150 more incoming. You can reserve stock now
69 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$41.730 (S$45.4857) |
| 10+ | S$35.460 (S$38.6514) |
| 25+ | S$33.250 (S$36.2425) |
| 100+ | S$30.150 (S$32.8635) |
| 250+ | S$28.270 (S$30.8143) |
| 500+ | S$26.920 (S$29.3428) |
Price for:Each
Minimum: 1
Multiple: 1
S$41.73 (S$45.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No202A153-25-0Copy
Order Code1296847
Also Known As806606-000
Technical Datasheet
Boot ConfigurationStraight
I.D. Supplied - Imperial1.4"
I.D. Supplied - Metric36.1mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial2.9"
Total Length - Metric73.7mm
I.D. Recovered Max - Imperial0.3"
I.D. Recovered Max - Metric8.64mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio2.4:1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 202A153-25-0 is a straight molded Heat-shrinkable Boot made of fluid-resistant elastomer. It is used for mechanical protection and connector-cable strain relief. It has no lip, so a boot can be installed directly onto the connector accessory thread.
- Suitable for long term fluid exposure at elevated temperatures
Applications
Industrial, Thermal Management
Technical Specifications
Boot Configuration
Straight
I.D. Supplied - Metric
36.1mm
Total Length - Imperial
2.9"
I.D. Recovered Max - Imperial
0.3"
Shrink Tubing / Boot Material
Elastomer
Product Range
-
I.D. Supplied - Imperial
1.4"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
73.7mm
I.D. Recovered Max - Metric
8.64mm
Shrink Ratio
2.4:1
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010251