Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No462A034-25-0Copy
Manufacturer Standard Lead Time41 weeks
Order Code1296881
Also Known As820243-000
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$146.490 (S$159.6741) |
| 5+ | S$135.510 (S$147.7059) |
| 10+ | S$124.520 (S$135.7268) |
| 25+ | S$122.610 (S$133.6449) |
| 50+ | S$120.700 (S$131.563) |
| 100+ | S$118.780 (S$129.4702) |
Price for:Each
Minimum: 1
Multiple: 1
S$146.49 (S$159.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No462A034-25-0Copy
Manufacturer Standard Lead Time41 weeks
Order Code1296881
Also Known As820243-000
Technical Datasheet
Boot Configuration1 to 3 Transition
I.D. Supplied - Imperial1.519"
I.D. Supplied - Metric38.61mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial5.32"
Total Length - Metric135.1mm
I.D. Recovered Max - Imperial0.381"
I.D. Recovered Max - Metric9.65mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio2:1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 462A0xx-xx series from TE Connectivity are heat shrink boots used for 1 : 3 transition cables. These heat shrink boots are available in different materials such as Polyolefin (semi rigid/flexible/semi flexible zerohal), Elastomer (flexible/fluid resistant), Silicon and VITON, flexible. Inside diameter range (Body) is 6.6mm to 91.4mm and are ideal for general purpose and military application.
- Provides strain relief sealing and mechanical protection on cable harness assemblies
- Operating temperature range -75°C to +150°C
Applications
Industrial
Technical Specifications
Boot Configuration
1 to 3 Transition
I.D. Supplied - Metric
38.61mm
Total Length - Imperial
5.32"
I.D. Recovered Max - Imperial
0.381"
Shrink Tubing / Boot Material
Elastomer
Product Range
-
I.D. Supplied - Imperial
1.519"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
135.1mm
I.D. Recovered Max - Metric
9.65mm
Shrink Ratio
2:1
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025855