Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No202K185-25L-0Copy
Manufacturer Standard Lead Time42 weeks
Order Code2946797
Product Range202K Series
Also Known AsCV7365-000
Your Part Number
28 In Stock
Need more?
28 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$73.980 (S$80.6382) |
| 5+ | S$60.910 (S$66.3919) |
| 10+ | S$59.840 (S$65.2256) |
| 25+ | S$58.770 (S$64.0593) |
| 50+ | S$57.700 (S$62.893) |
| 100+ | S$56.630 (S$61.7267) |
Price for:Each
Minimum: 1
Multiple: 1
S$73.98 (S$80.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No202K185-25L-0Copy
Manufacturer Standard Lead Time42 weeks
Order Code2946797
Product Range202K Series
Also Known AsCV7365-000
Boot ConfigurationStraight Lipped
I.D. Supplied - Imperial2.6"
I.D. Supplied - Metric66mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial6.69"
Total Length - Metric170mm
I.D. Recovered Max - Imperial1.75"
I.D. Recovered Max - Metric44.5mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio-
Product Range202K Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Heat shrink boot
- 180° moulded part angle, fluid resistant modified elastomer material
- 16.76mm to 37.84mm cable diameter range
- Operating temperature range from -75 to 150°C
Technical Specifications
Boot Configuration
Straight Lipped
I.D. Supplied - Metric
66mm
Total Length - Imperial
6.69"
I.D. Recovered Max - Imperial
1.75"
Shrink Tubing / Boot Material
Elastomer
Product Range
202K Series
I.D. Supplied - Imperial
2.6"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
170mm
I.D. Recovered Max - Metric
44.5mm
Shrink Ratio
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076657