Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
10+ | S$0.224 (S$0.2442) |
25+ | S$0.211 (S$0.230) |
50+ | S$0.199 (S$0.2169) |
100+ | S$0.188 (S$0.2049) |
250+ | S$0.166 (S$0.1809) |
500+ | S$0.152 (S$0.1657) |
1000+ | S$0.149 (S$0.1624) |
2500+ | S$0.145 (S$0.158) |
Product Information
Product Overview
The RBK-ILS-125-NR1-0-50MM Dual-Wall, Heat-Shrinkable Sleeve from TE Connectivity is ideal for sealing and protection of inline wire splices, grounding ring terminals, connectors and wire bundles. Designed to provide moistureproof encapsulation of an electrical splice in an automotive environment. The sleeve is centered over the splice area and on heating the adhesive melts and is squeezed around where the wires are crimped or welded and between the conductors, by the shrinking action of the sleeve. The installed product provides low profile mechanical protection against flexing, abrasion and cut-through as well as electrical insulation.
- Excellent environmental seal
- Offers superior strain relief and mechanical protection
- Fluid resistant, flame-retardant
- Small cross-sectional profile
- Rapid, simple installation
- 4:1 shrink ratio
- Shrink temperature +135°C
- Continuous operating temperature -40°C to +125°C (3000 hrs)
Applications
Automotive, Maintenance & Repair
Technical Specifications
4:1
5.75mm
1.97"
0.05"
PO (Polyolefin)
No SVHC (21-Jan-2025)
0.23"
Black
50mm
1.25mm
RBK-ILS Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate