Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$56.900 (S$62.021) |
Price for:Each
Minimum: 1
Multiple: 1
S$56.90 (S$62.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTREND NETWORKS
Manufacturer Part NoR301-SHRINK-60MMCopy
Order Code4861070
Technical Datasheet
Sleeving / Tubing TypeFibre Protective Splice
Sleeving Material-
Sleeving Colour-
Internal Diameter-
Length - Metric60mm
Length - Imperial2.36"
Product Range-
SVHCNo SVHC (05-Nov-2025)
Product Overview
R301-SHRINK-60MM is a 60mm heat-shrink fibre protective sleeve. Ensure the long-term integrity and protection of your fusion splices with the TREND Networks R301-SHRINK-60MM fibre protective splice sleeves. These pre-sealed sleeves provide robust mechanical and environmental protection for critical fibre connections.
- Features a 52mm double-ended airproof, pre-sealed rod for enhanced splice protection
- 60 mm sleeve length provides reliable coverage and support for the splice point
- Improves splice durability against environmental exposure and mechanical stress
- Supplied in a pack of 100 sleeves for multiple fibre installation projects
- Delivers consistent splice protection to help minimise fibre damage and signal loss
Technical Specifications
Sleeving / Tubing Type
Fibre Protective Splice
Sleeving Colour
-
Length - Metric
60mm
Product Range
-
Sleeving Material
-
Internal Diameter
-
Length - Imperial
2.36"
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18