Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No7530A1317-9Copy
Manufacturer Standard Lead Time8 weeks
Order Code4006988
Also Known As440206-000,2-1193309-2
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1,732.640 (S$1,888.5776) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
S$1,732.64 (S$1,888.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No7530A1317-9Copy
Manufacturer Standard Lead Time8 weeks
Order Code4006988
Also Known As440206-000,2-1193309-2
Technical Datasheet
Coaxial Cable Type-
Conductor Area CSA0.05mm²
Conductor MaterialTinned Copper
External Diameter2.29mm
Impedance75ohm
Jacket ColourWhite
Jacket MaterialThermorad S
No. of Max Strands x Strand Size7 x 38AWG
Product Range-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Wire Gauge30AWG
SVHCTo Be Advised
Technical Specifications
Coaxial Cable Type
-
Conductor Material
Tinned Copper
Impedance
75ohm
Jacket Material
Thermorad S
Product Range
-
Reel Length (Metric)
100m
SVHC
To Be Advised
Conductor Area CSA
0.05mm²
External Diameter
2.29mm
Jacket Colour
White
No. of Max Strands x Strand Size
7 x 38AWG
Reel Length (Imperial)
328ft
Wire Gauge
30AWG
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1