Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No9913 010100Copy
Manufacturer Standard Lead Time7 weeks
Order Code1469285
Your Part Number
1 In Stock
Need more?
1 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$736.670 (S$802.9703) |
| 5+ | S$688.770 (S$750.7593) |
| 10+ | S$647.330 (S$705.5897) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
S$736.67 (S$802.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9913 010100Copy
Manufacturer Standard Lead Time7 weeks
Order Code1469285
Technical Datasheet
Coaxial Cable TypeRG8
Conductor Area CSA-
Conductor MaterialCopper
External Diameter10.28mm
Impedance50ohm
Jacket ColourBlack
Jacket MaterialPVC
No. of Max Strands x Strand SizeSolid
Product Range-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Wire Gauge10AWG
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 9913 010100 is a RG-8/U type Coaxial Cable with semi-solid polyethylene insulation and Duobond II® + tinned copper braided shield (90% coverage). It is made of 10AWG 0.108" bare copper conductor and PVC jacket.
- CPR: Eca
- 75°C Non-UL Temperature Rating
- 50Ω Impedance
- 0.077μH/ft Nominal Inductance
- 30.8pF/ft Nominal Capacitance Conductor to Shield
- 1.2ns/ft Nominal Delay
- 600V RMS Maximum Operating Voltage (Non-UL)
Applications
RF Communications
Technical Specifications
Coaxial Cable Type
RG8
Conductor Material
Copper
Impedance
50ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
30.5m
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
External Diameter
10.28mm
Jacket Colour
Black
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
100ft
Wire Gauge
10AWG
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6