Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoRG58U BLACK 100MCopy
Manufacturer Standard Lead Time29 weeks
Order Code3498441
Your Part Number
59 In Stock
165 more incoming. You can reserve stock now
59 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$54.320 (S$59.2088) |
Price for:Each
Minimum: 1
Multiple: 1
S$54.32 (S$59.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoRG58U BLACK 100MCopy
Manufacturer Standard Lead Time29 weeks
Order Code3498441
Technical Datasheet
Coaxial Cable TypeRG58
Conductor Area CSA0.5mm²
Reel Length (Imperial)328.08ft
Reel Length (Metric)100m
External Diameter5mm
Impedance50ohm
Jacket ColourBlack
Jacket MaterialPE
No. of Max Strands x Strand Size7 x 0.3mm
Product Range-
Wire Gauge-
Conductor MaterialCopper
Product Overview
A 50Ω coaxial cable that is suitable for use with CB radio or other high frequency signal and data transmission.
- Stranded copper conductors
- Solid polyethylene dielectric
- 64-Strand copper braid
- Black, PE jacket
Technical Specifications
Coaxial Cable Type
RG58
Reel Length (Imperial)
328.08ft
External Diameter
5mm
Jacket Colour
Black
No. of Max Strands x Strand Size
7 x 0.3mm
Wire Gauge
-
Conductor Area CSA
0.5mm²
Reel Length (Metric)
100m
Impedance
50ohm
Jacket Material
PE
Product Range
-
Conductor Material
Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.51