Hook Up Wire :
4,720 Products FoundView
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ S$81.210 (S$88.5189)5+ S$75.790 (S$82.6111) | - | PTFE | Blue, Orange | - | 26AWG | 7 x 0.15mm | - | 328ft | - | - | 100m | - | 0.124mm² | 300V | Silver Plated Copper | - | 0.8mm | - | - | ||||||
Reel of 1 Reel | 1+ S$83.570 (S$91.0913)5+ S$76.260 (S$83.1234) | - | PTFE | Blue | - | 28AWG | 7 x 0.12mm | - | 328ft | - | - | 100m | - | 0.079mm² | 300V | Silver Plated Copper | - | 0.71mm | - | - | ||||||
Reel of 1 Reel | 1+ S$180.380 (S$196.6142)5+ S$164.600 (S$179.414) | - | PTFE | Pink | - | 20AWG | 19 x 0.2mm | - | 328ft | - | - | 100m | - | 0.597mm² | 300V | Silver Plated Copper | - | 1.35mm | - | - | ||||||
Reel of 1 Reel | 1+ S$30.740 (S$33.5066)5+ S$28.050 (S$30.5745)10+ S$27.090 (S$29.5281) | - | PTFE | Red | - | 24AWG | 7 x 0.2mm | - | 82ft | - | - | 25m | - | 0.22mm² | 600V | Silver Plated Copper | - | 1.2mm | - | - | ||||||
Reel of 1 Reel | 1+ S$122.950 (S$134.0155)5+ S$112.190 (S$122.2871)10+ S$108.360 (S$118.1124) | - | PTFE | Blue | - | 24AWG | 7 x 0.2mm | - | 328ft | - | - | 100m | - | 0.22mm² | 600V | Silver Plated Copper | - | 1.2mm | - | - | ||||||
Reel of 1 Reel | 1+ S$151.070 (S$164.6663)5+ S$137.850 (S$150.2565) | - | PTFE | Yellow | - | 22AWG | 0 | - | 328ft | - | - | 100m | - | 0.336mm² | 300V | Silver Plated Copper | - | 1.1mm | - | - | ||||||
Reel of 1 Reel | 1+ S$83.570 (S$91.0913)5+ S$76.260 (S$83.1234) | - | PTFE | Purple | - | 28AWG | 7 x 0.12mm | - | 328ft | - | - | 100m | - | 0.079mm² | 300V | Silver Plated Copper | - | 0.71mm | - | - | ||||||
Reel of 1 Reel | 1+ S$180.380 (S$196.6142)5+ S$164.600 (S$179.414)10+ S$158.980 (S$173.2882) | - | PTFE | Black | - | 20AWG | 19 x 0.2mm | - | 328ft | - | - | 100m | - | 0.597mm² | 300V | Silver Plated Copper | - | 1.35mm | - | - | ||||||
Reel of 1 Reel | 1+ S$39.990 (S$43.5891)5+ S$36.490 (S$39.7741)10+ S$35.250 (S$38.4225) | - | PTFE | Pink | - | 22AWG | 0 | - | 82ft | - | - | 25m | - | 0.336mm² | 600V | Silver Plated Copper | - | 1.35mm | - | - | ||||||
Reel of 1 Reel | 1+ S$159.900 (S$174.291)5+ S$145.910 (S$159.0419) | - | PTFE | Blue | - | 22AWG | 0 | - | 328ft | - | - | 100m | - | 0.336mm² | 600V | Silver Plated Copper | - | 1.35mm | - | - | ||||||
Reel of 1 Reel | 1+ S$34.320 (S$37.4088)5+ S$31.310 (S$34.1279) | - | PTFE | Red | - | 30AWG | 7 x 0.1mm | - | 328ft | - | - | 100m | - | - | 300V | Copper | - | 0.81mm | - | - | ||||||
HUBER+SUHNER | Reel of 1 Reel | 1+ S$1,146.460 (S$1,249.6414)5+ S$1,128.880 (S$1,230.4792)10+ S$1,111.290 (S$1,211.3061) | - | Polyolefin | Red | - | - | 78 x 0.4mm | - | 328ft | - | - | 100m | 125°C | 10mm² | 1kV | Tinned Copper | - | 5.6mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1000 Reel | 1+ S$3,002.890 (S$3,273.1501)5+ S$2,942.840 (S$3,207.6956)10+ S$2,882.780 (S$3,142.2302) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
ALPHA WIRE | Reel of 1 Reel | 1+ S$3,501.550 (S$3,816.6895)5+ S$3,431.520 (S$3,740.3568) | - | PVC | Red | - | - | 133 x 23AWG | - | 100ft | - | - | - | - | - | 600V | Copper | - | 11.532mm | CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, UL VW-1, UL MTW | - | |||||
Reel of 100 Reel | 1+ S$161.930 (S$176.5037)5+ S$144.160 (S$157.1344)10+ S$137.020 (S$149.3518) | - | PTFE | Black | - | 32AWG | 7 x 40AWG | - | 100ft | - | - | 30.5m | 200°C | - | 250V | Silver Plated Copper | 0.559mm | 0.559mm | MIL-W-16878/4, UL 1371 | - | ||||||
HUBER+SUHNER | Reel of 1 Reel | 1+ S$884.700 (S$964.323) | - | Polyolefin | Grey | - | - | 82 x 0.3mm | - | 328ft | - | - | 100m | 125°C | 6mm² | 1kV | Tinned Copper | - | 4.65mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
Reel of 1 Reel | 1+ S$110.390 (S$120.3251)2+ S$102.480 (S$111.7032)3+ S$99.620 (S$108.5858)5+ S$96.750 (S$105.4575)7+ S$93.880 (S$102.3292)More Pricing... | - | PVC | Red | - | 26AWG | 19 x 38AWG | - | 100ft | - | - | 30.5m | 105°C | 0.15mm² | 600V | Copper | - | 0.991mm | - | - | ||||||
Each | 328+ S$7.070 (S$7.7063)82000+ S$5.820 (S$6.3438) | - | PTFE | Blue | - | - | 19 x 14AWG | - | 328ft | - | - | 100m | 260°C | - | 300V | Silver Plated Copper | - | 2.4mm | CE, cURus, EAC, UKCA, UL AWM 11486, UL 758 | OLFLEX HEAT 260 SC Series | ||||||
Reel of 1 Reel | 1+ S$87.850 (S$95.7565)5+ S$81.550 (S$88.8895)10+ S$79.920 (S$87.1128) | - | PTFE | Black | - | 26AWG | 7 x 34AWG | - | 100ft | - | - | 30.5m | 200°C | - | 600V | Silver Plated Copper | - | 0.991mm | MIL-W-16878/4, UL 1213 | - | ||||||
JONARD TOOLS | Reel of 100 Reel | 1+ S$76.250 (S$83.1125) | - | ETFE | Green | - | 30AWG | - | - | 100ft | - | - | 30.5m | 150°C | - | 300V | Silver Plated Copper | - | 5.33mm | UL 1516 | Tefzel Series | |||||