Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No24-15902
Order Code2819098
Product RangeTUK SGACK902S Keystone Coupler
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$22.060 (S$24.0454) |
5+ | S$21.040 (S$22.9336) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
S$22.06 (S$24.05 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-15902
Order Code2819098
Product RangeTUK SGACK902S Keystone Coupler
Jacket MaterialPVC
Jacket ColourRed
Wire Gauge14AWG
Conductor Area CSA2.08mm²
Reel Length (Imperial)25ft
Reel Length (Metric)7.62m
No. of Max Strands x Strand Size19 x 27AWG
Voltage Rating50V
Conductor MaterialCopper
External Diameter2.95mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Jacket Material
PVC
Wire Gauge
14AWG
Reel Length (Imperial)
25ft
No. of Max Strands x Strand Size
19 x 27AWG
Conductor Material
Copper
Product Range
TUK SGACK902S Keystone Coupler
Jacket Colour
Red
Conductor Area CSA
2.08mm²
Reel Length (Metric)
7.62m
Voltage Rating
50V
External Diameter
2.95mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.197316