Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No7047 RD005Copy
Manufacturer Standard Lead Time32 weeks
Order Code3106867
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1,124.970 (S$1,226.2173) |
| 2+ | S$1,037.740 (S$1,131.1366) |
| 3+ | S$1,005.980 (S$1,096.5182) |
| 5+ | S$974.210 (S$1,061.8889) |
| 7+ | S$961.310 (S$1,047.8279) |
| 10+ | S$948.410 (S$1,033.7669) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
S$1,124.97 (S$1,226.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No7047 RD005Copy
Manufacturer Standard Lead Time32 weeks
Order Code3106867
Technical Datasheet
Jacket MaterialXLPE
Jacket ColourRed
Wire Gauge12AWG
No. of Max Strands x Strand Size65 x 30AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max125°C
Conductor Area CSA3.29mm²
Voltage Rating3kV
Conductor MaterialTinned Copper
External Diameter3.94mm
Approval SpecificationMIL-DTL-16878/3 (Type D), UL VW-1
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
XLPE
Wire Gauge
12AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
125°C
Voltage Rating
3kV
External Diameter
3.94mm
Product Range
-
Jacket Colour
Red
No. of Max Strands x Strand Size
65 x 30AWG
Reel Length (Metric)
30.5m
Conductor Area CSA
3.29mm²
Conductor Material
Tinned Copper
Approval Specification
MIL-DTL-16878/3 (Type D), UL VW-1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1