Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCONCORDIA TECHNOLOGIES
Manufacturer Part No6009285Copy
Manufacturer Standard Lead Time7 weeks
Order Code3498379
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.320 (S$1.4388) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.32 (S$1.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCONCORDIA TECHNOLOGIES
Manufacturer Part No6009285Copy
Manufacturer Standard Lead Time7 weeks
Order Code3498379
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBlack
Wire Gauge24AWG
No. of Max Strands x Strand Size133 x 0.07mm
Reel Length (Metric)5m
Reel Length (Imperial)16.4ft
Operating Temperature Max70°C
Conductor Area CSA0.5mm²
Voltage Rating500V
Conductor MaterialCopper
External Diameter2.3mm
Approval SpecificationBS 5099, BS 7655
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
- Ideal for test lead applications
- Copper conductors
- Highly flexible with PVC jacket
Technical Specifications
Jacket Material
PVC
Wire Gauge
24AWG
Reel Length (Metric)
5m
Operating Temperature Max
70°C
Voltage Rating
500V
External Diameter
2.3mm
Product Range
-
Jacket Colour
Black
No. of Max Strands x Strand Size
133 x 0.07mm
Reel Length (Imperial)
16.4ft
Conductor Area CSA
0.5mm²
Conductor Material
Copper
Approval Specification
BS 5099, BS 7655
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052