Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part No6X235 REDCopy
Order Code1202755
Technical Datasheet
Jacket MaterialPVC
Jacket ColourRed
Wire Gauge-
No. of Max Strands x Strand Size28 x 0.3mm
Reel Length (Metric)500m
Reel Length (Imperial)1640ft
Operating Temperature Max70°C
Conductor Area CSA2mm²
Voltage Rating-
Conductor MaterialCopper
External Diameter3.4mm
Approval Specification-
Product Range-
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Jacket Material
PVC
Wire Gauge
-
Reel Length (Metric)
500m
Operating Temperature Max
70°C
Voltage Rating
-
External Diameter
3.4mm
Product Range
-
Jacket Colour
Red
No. of Max Strands x Strand Size
28 x 0.3mm
Reel Length (Imperial)
1640ft
Conductor Area CSA
2mm²
Conductor Material
Copper
Approval Specification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13