Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No5304UE 008500Copy
Manufacturer Standard Lead Time3 weeks
Order Code2450585
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$441.300 (S$481.017) |
| 5+ | S$413.330 (S$450.5297) |
| 10+ | S$342.000 (S$372.780) |
Price for:1 Reel: (498.69ft/152.4m)
Minimum: 1
Multiple: 1
S$441.30 (S$481.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No5304UE 008500Copy
Manufacturer Standard Lead Time3 weeks
Order Code2450585
Technical Datasheet
Cable ShieldingUnshielded
No. of Cores6Core
Wire Gauge18AWG
Conductor Area CSA0.891mm²
Reel Length (Imperial)498.69ft
Reel Length (Metric)152.4m
Jacket ColourGray
No. of Max Strands x Strand Size7 x 26mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter5.7mm
Outside Diameter5.7mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
18AWG
Reel Length (Imperial)
498.69ft
Jacket Colour
Gray
Conductor Material
Copper
External Diameter
5.7mm
Voltage Rating
300V
SVHC
No SVHC (07-Jul-2017)
No. of Cores
6Core
Conductor Area CSA
0.891mm²
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
7 x 26mm
Jacket Material
PVC
Outside Diameter
5.7mm
Product Range
-
Technical Docs (1)
Alternatives for 5304UE 008500
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.804