Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No5300UE 008500Copy
Manufacturer Standard Lead Time11 weeks
Order Code1423276
Your Part Number
6 In Stock
608 more incoming. You can reserve stock now
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$246.380 (S$268.5542) |
Price for:1 Reel: (498.69ft/152.4m)
Minimum: 1
Multiple: 1
S$246.38 (S$268.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No5300UE 008500Copy
Manufacturer Standard Lead Time11 weeks
Order Code1423276
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores2Core
Wire Gauge18AWG
Conductor Area CSA0.891mm²
Reel Length (Imperial)498.69ft
Reel Length (Metric)152.4m
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 26mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter4.089mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 5300UE 008500 is a 2-conductor grey unshielded commercial Audio System Cable with polypropylene (PP) insulation, bare copper conductors and PVC jacket with ripcord.
- CPR: Eca
- 0.145μH/ft Nominal inductance
- 21.5pF/ft Conductor to conductor nominal capacitance
- 6.5Ω/1000ft at 20°C Nominal conductor DC resistance
- 5A/conductor at 25°C Maximum ambient recommended current
- -20 to 75°C Operating temperature range
Applications
Commercial, Audio, Security
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
18AWG
Reel Length (Imperial)
498.69ft
Jacket Colour
Grey
Conductor Material
Copper
External Diameter
4.089mm
Product Range
-
No. of Cores
2Core
Conductor Area CSA
0.891mm²
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
7 x 26mm
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.311