Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No1172L SL005Copy
Manufacturer Standard Lead Time26 weeks
Order Code1712540
Your Part Number
105 In Stock
Need more?
105 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$112.110 (S$122.1999) |
| 5+ | S$93.740 (S$102.1766) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
S$112.11 (S$122.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1172L SL005Copy
Manufacturer Standard Lead Time26 weeks
Order Code1712540
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores2Core
Wire Gauge22AWG
Conductor Area CSA0.35mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourSlate
No. of Max Strands x Strand Size7 x 0.255mm
Conductor MaterialCopper
Jacket MaterialLSZH
External Diameter4.09mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
1172L SL005 is a LSZH communication and control cable. This low-smoke, zero-halogen(LSZH) communication and control cable combines LSZH-rated insulation and jackets with maximum rugged performance. This specially formulated cable lessens the effects of corrosive gases in the event of combustion, minimizes damage to electrical components, and reduces the danger of smoke inhalation. It is ideally suited for rapid transit, industrial, commercial, or similar confined-space applications.
- 0.03" dia 22 (7/30) AWG tinned copper conductor
- 0.010" wall, nom. low smoke zero halogen (LSZH) insulation
- 8.0 twists/foot (min), 2 components cabled (cable assembly)
- Temperature range from -20 to 75°C
- 300VRMS voltage rating
- Slate jacket colour
- 30.5m reel length
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
Jacket Colour
Slate
Conductor Material
Copper
External Diameter
4.09mm
Product Range
-
No. of Cores
2Core
Conductor Area CSA
0.35mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 0.255mm
Jacket Material
LSZH
Voltage Rating
300V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5856