Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No15/X/9 BLACK 13ACopy
Manufacturer Standard Lead Time23 weeks
Order Code1219351
Your Part Number
2,939 In Stock
Need more?
20 Next business day delivery available(SG stock)
2,919 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$14.780 (S$16.1102) |
| 5+ | S$14.280 (S$15.5652) |
| 10+ | S$12.180 (S$13.2762) |
| 25+ | S$10.610 (S$11.5649) |
Price for:Each
Minimum: 1
Multiple: 1
S$14.78 (S$16.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No15/X/9 BLACK 13ACopy
Manufacturer Standard Lead Time23 weeks
Order Code1219351
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores3Core
Wire Gauge-
Conductor Area CSA1.25mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourBlack
No. of Max Strands x Strand Size110 x 0.12mm
Conductor MaterialPlain Annealed Copper
Jacket MaterialPVC
External Diameter8.27mm
Voltage Rating500VAC
Product Range-
SVHCTo Be Advised
Product Overview
The coiled mains flex is three-core retractile (extendible ) cable. Features PVC insulation (blue, brown and green/yellow) moulded into a coiled Black PVC sheath.
- Length 2.36 metre
- CPR: Not Yet Qualified
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
-
Jacket Colour
Black
Conductor Material
Plain Annealed Copper
External Diameter
8.27mm
Product Range
-
No. of Cores
3Core
Conductor Area CSA
1.25mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
110 x 0.12mm
Jacket Material
PVC
Voltage Rating
500VAC
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24