Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No1192A B59100Copy
Manufacturer Standard Lead Time13 weeks
Order Code1423234
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$519.990 (S$566.7891) |
Price for:1 Reel: (98.43ft/30.48m)
Minimum: 1
Multiple: 1
S$519.99 (S$566.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No1192A B59100Copy
Manufacturer Standard Lead Time13 weeks
Order Code1423234
Technical Datasheet
Cable ShieldingScreened
No. of Cores4Core
Wire Gauge24AWG
Conductor Area CSA0.201mm²
Reel Length (Imperial)98.43ft
Reel Length (Metric)30.48m
Jacket ColourBlack
No. of Max Strands x Strand Size42 x 0.079mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter6.22mm
Voltage Rating100V
Product Range-
SVHCTo Be Advised
Product Overview
- CPR: Not Yet Qualified
- Low impedance 40 ohm
- 0.21µH/ft Nominal inductance
- -30°C to 75°C Operating temperature range
- 21lbs Maximum pull tension
Applications
Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
98.43ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
6.22mm
Product Range
-
No. of Cores
4Core
Conductor Area CSA
0.201mm²
Reel Length (Metric)
30.48m
No. of Max Strands x Strand Size
42 x 0.079mm
Jacket Material
PVC
Voltage Rating
100V
SVHC
To Be Advised
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.496