Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVAN DAMME
Manufacturer Part No268-020C
Order Code3371877
Product RangeTour Grade Classic XKE Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$285.400 (S$311.086) |
| 3+ | S$270.750 (S$295.1175) |
Price for:Each
Minimum: 1
Multiple: 1
S$285.40 (S$311.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVAN DAMME
Manufacturer Part No268-020C
Order Code3371877
Product RangeTour Grade Classic XKE Series
Technical Datasheet
Cable ShieldingScreened
No. of Cores2Core
No. of Pairs1 Pair
Wire Gauge24AWG
Conductor Area CSA0.22mm²
Reel Length (Imperial)328.08ft
Reel Length (Metric)100m
Jacket ColourBlack
No. of Max Strands x Strand Size28 x 0.1mm
Voltage Rating250VAC
Jacket MaterialPVC
Conductor MaterialSilver Plated Copper
External Diameter6.35mm
Product RangeTour Grade Classic XKE Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
A high specification, multi purpose, heavy duty Oxygen Free Copper microphone cable. The quality of the jacket, core and screen material, combined with the construction, are essential to achieve a noiseless cable.
- 2-Core cable
- Non-reflective, anti-kink PVC jacket
- Suitable to carry AES/EBU digital audio signals
Technical Specifications
Cable Shielding
Screened
No. of Pairs
1 Pair
Conductor Area CSA
0.22mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
28 x 0.1mm
Jacket Material
PVC
External Diameter
6.35mm
SVHC
No SVHC (27-Jun-2018)
No. of Cores
2Core
Wire Gauge
24AWG
Reel Length (Imperial)
328.08ft
Jacket Colour
Black
Voltage Rating
250VAC
Conductor Material
Silver Plated Copper
Product Range
Tour Grade Classic XKE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.084