Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No3530 MC005Copy
Manufacturer Standard Lead Time27 weeks
Order Code2473937
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$999.690 (S$1,089.6621) |
| 2+ | S$905.960 (S$987.4964) |
| 5+ | S$855.400 (S$932.386) |
| 10+ | S$795.940 (S$867.5746) |
| 25+ | S$759.220 (S$827.5498) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
S$999.69 (S$1,089.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3530 MC005Copy
Manufacturer Standard Lead Time27 weeks
Order Code2473937
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores10Core
Wire Gauge22AWG
Conductor Area CSA0.38mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourMulti-coloured
Cable Width12.95mm
No. of Max Strands x Strand Size19 x 34AWG
Pitch Spacing1.27mm
Voltage Rating600V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 3530 MC005 is a 10-core unshielded Ribbon Cable with stranded tinned copper conductor and a colour-coded PVC insulator bonded into a flat configuration. It facilitates easier routing and termination, taking up less space than wire harness bundles. It is designed to safely carry more current than round harnesses of similar wire gauges and is easy to separate and route within circuit.
- CPR: Not Yet Qualified
- 59lbs Maximum pull tension
- 0.17µH/ft Nominal inductance
- 15.1Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
Applications
Computers & Computer Peripherals
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
Jacket Colour
Multi-coloured
No. of Max Strands x Strand Size
19 x 34AWG
Voltage Rating
600V
Jacket Material
PVC
Product Range
-
No. of Cores
10Core
Conductor Area CSA
0.38mm²
Reel Length (Metric)
30.5m
Cable Width
12.95mm
Pitch Spacing
1.27mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4061