Print Page
Image is for illustrative purposes only. Please refer to product description.
162 In Stock
500 more incoming. You can reserve stock now
15 Next business day delivery available(SG stock)
147 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$29.370 (S$32.0133) |
5+ | S$28.480 (S$31.0432) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
S$29.37 (S$32.01 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTCW16 500G
Order Code1230997
Technical Datasheet
Product Range-
Wire Gauge16SWG
Conductor Area CSA-
Current Rating7A
Reel Length (Imperial)88ft
Reel Length (Metric)27m
No. of Max Strands x Strand SizeSolid
External Diameter1.626mm
Approval SpecificationBS EN 13602:2013 CW004A
Product Overview
TCW16 500G is a high-quality tinned copper wire, solid and compliant with BS EN 13602:2013 CW004A standards. It has a 16 SWG gauge, supports up to 7 A current, and comes in a 88 ft (27 m) length. Ideal for reliable electrical connections, this wire offers durability and corrosion resistance for various applications.
- 1.626mm diameter
- 8.39ohm/Km resistance, 7A current capacity
- Wire is bright, clean and free from harmful defects
Technical Specifications
Product Range
-
Conductor Area CSA
-
Reel Length (Imperial)
88ft
No. of Max Strands x Strand Size
Solid
Approval Specification
BS EN 13602:2013 CW004A
Wire Gauge
16SWG
Current Rating
7A
Reel Length (Metric)
27m
External Diameter
1.626mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52