Print Page
Image is for illustrative purposes only. Please refer to product description.
2,212 In Stock
Need more?
2122 Next business day delivery available(SG stock)
90 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$33.760 (S$36.7984) |
| 5+ | S$31.040 (S$33.8336) |
| 10+ | S$29.490 (S$32.1441) |
| 25+ | S$25.150 (S$27.4135) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
S$33.76 (S$36.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTCW24 500G
Order Code1230991
Technical Datasheet
Product Range-
Wire Gauge24SWG
Conductor Area CSA0.25mm²
Current Rating17A
Reel Length (Imperial)754ft
Reel Length (Metric)230m
No. of Max Strands x Strand SizeSolid
External Diameter0.56mm
Approval SpecificationBS EN 13602:2013 CW004A
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TCW24 500G from Pro Power is a soft tinned copper wire desirable for connectivity and easy soldering purpose. This wire conforms to BS EN 13602:2013 CW004A standard.
- CPR: Not Yet Qualified
- Wire size is 24SWG
- 0.56mm diameter
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management, Industrial
Technical Specifications
Product Range
-
Conductor Area CSA
0.25mm²
Reel Length (Imperial)
754ft
No. of Max Strands x Strand Size
Solid
Approval Specification
BS EN 13602:2013 CW004A
Wire Gauge
24SWG
Current Rating
17A
Reel Length (Metric)
230m
External Diameter
0.56mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for TCW24 500G
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74081910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52