Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$326.380 (S$355.7542) |
| 5+ | S$299.740 (S$326.7166) |
| 10+ | S$287.990 (S$313.9091) |
Product Overview
The 537444 is a modified Acrylic Adhesive designed primarily to provide fast fixture speed on activated surfaces. The product has the capability to provide high tensile strength while maintaining tough durable bonds with excellent impact and high temperature resistance. Typical applications include structural bonding of small rigid parts of dissimilar materials. Particularly suited for applications where excellent impact and heat resistance is required, bonding ferrites into motor cans. Automated assembly lines with short cycle times will benefit from the rapid cure characteristics of LOCTITE® 3342™. It is in liquid form, dark yellow, brown colour with acrylic odour and insoluble in water.
- Cure rate depend on the substrate used
- 9.9N/mm² Tensile strength
- Medium to high viscosity
Applications
Industrial, Maintenance & Repair
Technical Specifications
10MPa
No SVHC (04-Feb-2026)
300ml
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Product Compliance Certificate