Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$122.090 (S$133.0781) |
| 2+ | S$115.740 (S$126.1566) |
| 3+ | S$108.950 (S$118.7555) |
| 5+ | S$102.710 (S$111.9539) |
| 10+ | S$97.470 (S$106.2423) |
| 20+ | S$94.780 (S$103.3102) |
Product Information
Product Overview
2210-T210-K0M1-H121-0.8A is a thermal-magnetic circuit breaker with trip-free mechanism and toggle actuation (S-type TM CBE to EN 60934/IEC 934). Featuring a combi-foot design for both symmetric and asymmetric rail mounting. This CBE can be supplied in current ratings up to 32 A with a choice of characteristic curves. All screw terminals are recessed for safety. Approved to CBE standard EN 60934 (IEC 60934). Typical application includes process control equipment, robotics, machine tool control, communications systems, instrumentation, (steel industry), automation automobile production, chemical oil and gas, mechanical engineering, pharmaceutical and food, power engineering AC 240V, power engineering DC 24V, and rail vehicles.
- Rail mounting, toggle actuator design, single pole protected number of poles
- Without accessories, screw terminals design
- Standard delay: therm. 1.01-1.4xIN, magn. 6-12xIN AC, 7.8-15.6xIN DC
- Without intermediate position auxiliary contact design, with auxiliary contacts
- 1 N/O contact auxiliary contact function, screw terminals auxiliary contact - terminal design
- Current ratings is 0.8A, voltage rating is AC 250V, 3 AC 433V (50/60Hz), DC 65V
- Operating area IP30 terminal area IP20 degree of protection (IEC 60529/DIN 40050)
- Ambient temperature range from -30 to +60°C
Technical Specifications
2210 Series
1 Pole
433V
800mA
65V
DIN Rail
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate