Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoSTS321360B141
Order Code3755221RL
Product RangeSTS321xxxBxx1 Series
Technical Datasheet
5,560 In Stock
Need more?
5560 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | S$0.136 (S$0.1482) |
500+ | S$0.135 (S$0.1472) |
1000+ | S$0.087 (S$0.0948) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
S$13.60 (S$14.82 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoSTS321360B141
Order Code3755221RL
Product RangeSTS321xxxBxx1 Series
Technical Datasheet
Clamping Voltage Vc Max70V
TVS PolarityBidirectional
Diode Case StyleSOD-323
No. of Pins2Pins
Reverse Standoff Voltage36V
Clamping Voltage Max70V
Operating Voltage36V
Power Dissipation Pd400W
Minimum Breakdown Voltage40V
Maximum Breakdown Voltage47.6V
Peak Pulse Power Dissipation400W
Qualification-
Product RangeSTS321xxxBxx1 Series
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
70V
Diode Case Style
SOD-323
Reverse Standoff Voltage
36V
Operating Voltage
36V
Minimum Breakdown Voltage
40V
Peak Pulse Power Dissipation
400W
Product Range
STS321xxxBxx1 Series
SVHC
To Be Advised
TVS Polarity
Bidirectional
No. of Pins
2Pins
Clamping Voltage Max
70V
Power Dissipation Pd
400W
Maximum Breakdown Voltage
47.6V
Qualification
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006