Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoRSB5.6SMFHT2N
Order Code2580812RL
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerROHM
Manufacturer Part NoRSB5.6SMFHT2N
Order Code2580812RL
Technical Datasheet
Clamping Voltage Vc Max-
Zener Voltage Nom5.6V
Diode Case StyleSOD-523
Power Dissipation150mW
No. of Pins2Pins
Operating Voltage-
Operating Temperature Max150°C
Power Dissipation Pd150mW
QualificationAEC-Q101
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (17-Jan-2023)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
This product is available for evaluation and design in. Please contact your local ROHM office when planning to approve this device.
Technical Specifications
Clamping Voltage Vc Max
-
Diode Case Style
SOD-523
No. of Pins
2Pins
Operating Temperature Max
150°C
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
Zener Voltage Nom
5.6V
Power Dissipation
150mW
Operating Voltage
-
Power Dissipation Pd
150mW
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01