Print Page
99 In Stock
Need more?
99 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$30.660 (S$33.4194) |
5+ | S$27.510 (S$29.9859) |
10+ | S$25.350 (S$27.6315) |
20+ | S$23.190 (S$25.2771) |
50+ | S$21.030 (S$22.9227) |
Price for:Each
Minimum: 1
Multiple: 1
S$30.66 (S$33.42 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0031.2570
Order Code1637515
Product RangeFUA
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current30A
Fuse Size Held1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG, 0
Holder TerminalsThrough Hole
No. of Fuses1Fuses
Product RangeFUA
Voltage Rating VAC500V
Voltage Rating VDC600V
SVHCLead (21-Jan-2025)
Product Overview
The FUA series Shock Safe PCB mount Fuseholder with black thermoset body and tin-plated copper alloy terminals. It is suitable for equipment with three-phase supply (400VAC), 600VAC applications and rated current up to 16A (VDE).
- High rated power acceptance
- Wave soldering methods
- PC2 Shock-Safe category
- IP40 Protection rating
- UL94V-0 Flammability rating
- <lt/>10mΩ at 20mV Contact resistance
- -40 to 85°C Admissible ambient air temperature
Applications
Industrial
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG, 0
No. of Fuses
1Fuses
Voltage Rating VAC
500V
SVHC
Lead (21-Jan-2025)
Fuse Current
30A
Holder Terminals
Through Hole
Product Range
FUA
Voltage Rating VDC
600V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03