Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoCSICS/3/101
Order Code1437180
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoCSICS/3/101
Order Code1437180
Technical Datasheet
Fuse Holder TypePCB Fuse Holder
Fuse Current3A
Fuse Size Held-
Holder TerminalsThrough Hole
Product Range-
Voltage Rating VAC-
Voltage Rating VDC-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The CSICS/3/101 is a 3A TR5-style radial lead Micro Fuse Holder with glass filled polyester housing, beryllium copper heat treated contact and through-hole terminals. This fuse holder features low profile, precision turned pins, side and end stackable. High retention design prevents fuse walkout during heavy vibrations.
- Twist free construction
- Anti wicking and high solderability pin designs
- 200 operations Minimum life
- 10³MΩ at 100V Insulation resistance
- <lt/>4mΩ Contact resistance
- -55 to 125°C Temperature range
- UL94V-0 Flammability rating
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety
Technical Specifications
Fuse Holder Type
PCB Fuse Holder
Fuse Size Held
-
Product Range
-
Voltage Rating VDC
-
Fuse Current
3A
Holder Terminals
Through Hole
Voltage Rating VAC
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000147