2,400 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.310 (S$5.7879) |
| 10+ | S$4.380 (S$4.7742) |
| 50+ | S$4.070 (S$4.4363) |
| 100+ | S$3.450 (S$3.7605) |
| 200+ | S$3.370 (S$3.6733) |
| 400+ | S$3.280 (S$3.5752) |
Product Information
Product Overview
178.6764.0001 is a MINI® FL1 series 32V PCB fuse holder. As a MINI® fuse holder for PCB applications, it features a heat-resistant, black, thermoplastic body with a UL 94 V-0 flammability rating. This makes it ideal for holding an automotive fuse that protects accessories, sensors and vehicle control circuits. Its tin-plated copper alloy fuse holder terminals fit into a 7.62mm pitch. Suitable for automotive PCB fusing, accessory, sensor, or vehicle control circuit protection applications.
- Made for installing a MINI® blade fuse on a printed circuit board (PCB)
- Compatible with MINI® blade fuses up to 30A (sold separately)
- Multiple MINI® FL1 Series fuse holders can be mounted in a row
- Current rating continuous: 22A
- Black colour
Notes
If you need circuit protection for multiple circuits, nearly any number of MINI® FL1 series fuse holders can be mounted in a row.
Technical Specifications
Cartridge Fuse Holder
-
1Fuses
125V
No SVHC (17-Dec-2014)
-
Through Hole
MINI FL1 Series
125V
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate