Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MC06CF 1.50 Fuse, Surface Mount, 1.5 A, Very Fast Acting, 32 VAC, 32 VDC, 0603 [1608 Metric], 04CF Series](https://sg.element14.com/productimages/standard/en_GB/1841003-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC06CF 1.50Copy
Order Code
Re-Reel1841010RL
Cut Tape1841010
Product Range04CF Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC06CF 1.50Copy
Order Code
Re-Reel1841010RL
Cut Tape1841010
Product Range04CF Series
Technical Datasheet
Fuse Current1.5A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC32VAC
Voltage Rating VDC32VDC
Fuse Case Style0603 [1608 Metric]
Product Range04CF Series
Breaking Capacity Current AC-
Breaking Capacity Current DC35A
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 04CF series SMD Fuse made of ceramic body.
- -55 to 125°C Operating temperature range
Applications
Industrial, Safety
Technical Specifications
Fuse Current
1.5A
Voltage Rating VAC
32VAC
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (15-Jan-2018)
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
32VDC
Product Range
04CF Series
Breaking Capacity Current DC
35A
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.183