Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB57236S0500M000
Order Code1688799
Product RangeB57236S***M Series
Technical Datasheet
72,297 In Stock
Need more?
72297 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$0.995 (S$1.0845) |
50+ | S$0.885 (S$0.9646) |
100+ | S$0.735 (S$0.8012) |
250+ | S$0.645 (S$0.703) |
500+ | S$0.615 (S$0.6704) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.00 (S$1.08 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB57236S0500M000
Order Code1688799
Product RangeB57236S***M Series
Technical Datasheet
Product RangeB57236S***M Series
Disc Size11.5mm
Resistance (25°C)50ohm
ApprovalsUL
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C1.9A
Product Overview
The B57236S0xxxM0xx series from EPCOS are radial leaded NTC inrush current limiter (ICLs). These NTC thermistors can be used as inrush current limiters to suppress high inrush current. The high currents in the circuits are caused by low impedance of smoothing capacitors or coils which produce short circuits when the device is switched on. B57236S0xxxM0xx series ICLs are commonly used in switch mode power supplies.
- Useable in series connections up to 265Vrms
- Coated thermistor disk
- Kinked leads of tinned copper wire
- UL (E69802) approved
- Wide resistance value at 25°C range from 2.2ohm to 120 ohm
- Tolerance is ±20%
- Maximum steady state current at 25°C range from 1.5A to 6A
- Maximum power at 25°C is 2.1W
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management, Sensing & Instrumentation
Technical Specifications
Product Range
B57236S***M Series
Resistance (25°C)
50ohm
Maximum Energy Rating at 25°C
-
SVHC
Lead (27-Jun-2024)
Disc Size
11.5mm
Approvals
UL
Maximum Steady State Current at 25°C
1.9A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001