Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ZRE0005FF1CCopy
Manufacturer Standard Lead Time13 weeks
Order Code5002789
Product Range0ZRE Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.640 (S$0.6976) |
| 50+ | S$0.530 (S$0.5777) |
| 250+ | S$0.435 (S$0.4742) |
| 500+ | S$0.384 (S$0.4186) |
| 1000+ | S$0.358 (S$0.3902) |
| 2000+ | S$0.336 (S$0.3662) |
Price for:Each
Minimum: 5
Multiple: 5
S$3.20 (S$3.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZRE0005FF1CCopy
Manufacturer Standard Lead Time13 weeks
Order Code5002789
Product Range0ZRE Series
Technical Datasheet
Product Range0ZRE Series
Voltage Rating240V
Holding Current50mA
Trip Current120mA
Time to Trip15s
Fuse ShapeRound
Current Rating Max1.5A
Lead Spacing5.1mm
Diameter-
Length8.3mm
Thickness3.8mm
Height10.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
0ZRE Series
Holding Current
50mA
Time to Trip
15s
Current Rating Max
1.5A
Diameter
-
Thickness
3.8mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
240V
Trip Current
120mA
Fuse Shape
Round
Lead Spacing
5.1mm
Length
8.3mm
Height
10.7mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002