Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No250R180MRCopy
Manufacturer Standard Lead Time1 weeks
Order Code1707575
Product RangePOLY-FUSE 250R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.440 (S$1.5696) |
| 10+ | S$1.200 (S$1.308) |
| 100+ | S$1.040 (S$1.1336) |
| 500+ | S$0.939 (S$1.0235) |
| 1000+ | S$0.857 (S$0.9341) |
| 2000+ | S$0.769 (S$0.8382) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.44 (S$1.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No250R180MRCopy
Manufacturer Standard Lead Time1 weeks
Order Code1707575
Product RangePOLY-FUSE 250R Series
Technical Datasheet
Voltage Rating60VDC
Holding Current180mA
Trip Current650mA
Time to Trip20s
Fuse ShapeRound
Current Rating Max10A
Lead Spacing5.1mm
Diameter9.5mm
Length-
Thickness4.6mm
Height12mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePOLY-FUSE 250R Series
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating
60VDC
Trip Current
650mA
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
12mm
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Holding Current
180mA
Time to Trip
20s
Current Rating Max
10A
Diameter
9.5mm
Thickness
4.6mm
Operating Temperature Min
-40°C
Product Range
POLY-FUSE 250R Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01