2,000 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.620 (S$1.7658) |
| 10+ | S$1.490 (S$1.6241) |
| 50+ | S$1.240 (S$1.3516) |
| 100+ | S$1.120 (S$1.2208) |
| 200+ | S$1.040 (S$1.1336) |
| 500+ | S$0.947 (S$1.0322) |
Product Information
Product Overview
The LVR055K is a 0.55A PolySwitch Resettable Device that offers low resistance and is compatibly sized with fuse solutions. It helps to protect electric motors and transformers from damage caused by mechanical overloads, overheating, stall, lost neutral and other potentially harmful conditions. This LVR series line-voltage product line of polymeric positive temperature coefficient (PPTC) device includes components that are rated for line voltage of 120 and 240VAC, for up to 2A of operating current at 20°C. Helps to protect against damage caused by both over-current surges and over-temperature faults. Unlike traditional fuses, PolySwitch device do not require replacement after a fault event. After power has been removed and the over-current condition eliminated, the circuit is restored to normal operating condition. Compared to bimetal breaker, This LVR device offers greater flexibility, longer lifespan and lower electromagnetic interference (EMI).
- Compatible with high-volume electronics assembly
- Assist in meeting regulatory requirements
- Higher voltage ratings allow use in new applications
- Fast time-to-trip
- Low resistance
- UL94V-0 Flammability rating
- Current rating from 50mA to 2A
Applications
Industrial, Medical, Test & Measurement, Audio, Lighting, Communications & Networking, Security, Motor Drive & Control
Technical Specifications
PolySwitch LVR Series
550mA
26s
7A
-
4.1mm
-40°C
-
240VAC
1.25A
Rectangular
5.8mm
14mm
20.87mm
85°C
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate