Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoBK250-040-DYCopy
Manufacturer Standard Lead Time29 weeks
Order Code3770815
Product RangeBK250 Series
Your Part Number
5,267 In Stock
Need more?
5,267 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.223 (S$0.2431) |
| 100+ | S$0.206 (S$0.2245) |
| 500+ | S$0.171 (S$0.1864) |
| 2500+ | S$0.156 (S$0.170) |
| 5000+ | S$0.136 (S$0.1482) |
| 10000+ | S$0.134 (S$0.1461) |
Price for:Each
Minimum: 10
Multiple: 10
S$2.23 (S$2.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoBK250-040-DYCopy
Manufacturer Standard Lead Time29 weeks
Order Code3770815
Product RangeBK250 Series
Technical Datasheet
Product RangeBK250 Series
Voltage Rating250VAC
Holding Current40mA
Trip Current80mA
Time to Trip6s
Fuse ShapeRound
Current Rating Max3A
Lead Spacing5.1mm
Diameter7.4mm
Length-
Thickness4.6mm
Height13.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
BK250 Series
Holding Current
40mA
Time to Trip
6s
Current Rating Max
3A
Diameter
7.4mm
Thickness
4.6mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
250VAC
Trip Current
80mA
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
13.5mm
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001