Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoUCLAMP2671P.TNT
Order Code4259160
Product RangeµClamp Series
Technical Datasheet
8,548 In Stock
Need more?
8548 Delivery in 4-5 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$1.660 (S$1.8094) |
10+ | S$1.050 (S$1.1445) |
100+ | S$0.687 (S$0.7488) |
500+ | S$0.535 (S$0.5831) |
1000+ | S$0.439 (S$0.4785) |
5000+ | S$0.422 (S$0.460) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$1.66 (S$1.81 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoUCLAMP2671P.TNT
Order Code4259160
Product RangeµClamp Series
Technical Datasheet
Product RangeµClamp Series
TVS PolarityUnidirectional
Reverse Standoff Voltage26V
Clamping Voltage Max65V
Diode Case StyleSGP1610N2
No. of Pins2Pins
Minimum Breakdown Voltage29V
Maximum Breakdown Voltage35V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
µClamp Series
Reverse Standoff Voltage
26V
Diode Case Style
SGP1610N2
Minimum Breakdown Voltage
29V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
65V
No. of Pins
2Pins
Maximum Breakdown Voltage
35V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012