Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLFTVS18-1F3
Order Code2344061
Product RangeTransil LFTVS
Technical Datasheet
9,425 In Stock
Need more?
9425 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | S$1.120 (S$1.2208) |
100+ | S$0.855 (S$0.932) |
500+ | S$0.675 (S$0.7358) |
1000+ | S$0.489 (S$0.533) |
2500+ | S$0.456 (S$0.497) |
10000+ | S$0.437 (S$0.4763) |
20000+ | S$0.388 (S$0.4229) |
Price for:Each
Minimum: 5
Multiple: 5
S$5.60 (S$6.10 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLFTVS18-1F3
Order Code2344061
Product RangeTransil LFTVS
Technical Datasheet
Product RangeTransil LFTVS
TVS PolarityUnidirectional
Reverse Standoff Voltage12V
Clamping Voltage Max19V
Diode Case StyleFlipChip
No. of Pins4Pins
Minimum Breakdown Voltage16V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation350W
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LFTVS18-1F3 is a low forward voltage Transil™ Transient Voltage Suppressor Diode designed specifically for the protection of integrated circuits in portable equipment and miniaturized electronics devices subject to ESD and EOS transient over-voltages.
- Strong ESD and EOS protection
- Very low clamping factor VCL/VBR
- Unidirectional device
- Fast response time
- Very small PCB area
Applications
Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Product Range
Transil LFTVS
Reverse Standoff Voltage
12V
Diode Case Style
FlipChip
Minimum Breakdown Voltage
16V
Peak Pulse Power Dissipation
350W
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
19V
No. of Pins
4Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
125°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005