Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDZQA6V8AXV5-7Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Cut Tape3945749
Cut Tape3945749RL
Your Part Number
1,180 In Stock
Need more?
1,180 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.626 (S$0.6823) |
| 10+ | S$0.274 (S$0.2987) |
| 100+ | S$0.233 (S$0.254) |
| 500+ | S$0.191 (S$0.2082) |
| 1000+ | S$0.115 (S$0.1253) |
| 5000+ | S$0.096 (S$0.1046) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$3.13 (S$3.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDZQA6V8AXV5-7Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Cut Tape3945749
Cut Tape3945749RL
Technical Datasheet
Product Range-
TVS Polarity-
Reverse Standoff Voltage4.3V
Clamping Voltage Max13V
Diode Case StyleSOT-553
No. of Pins5Pins
Minimum Breakdown Voltage6.47V
Maximum Breakdown Voltage7.14V
Peak Pulse Power Dissipation-
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
4.3V
Diode Case Style
SOT-553
Minimum Breakdown Voltage
6.47V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
TVS Polarity
-
Clamping Voltage Max
13V
No. of Pins
5Pins
Maximum Breakdown Voltage
7.14V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001