Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B72660M0400K072 TVS Varistor, 40 V, 56 V, Standard Series, 775 V, 4032 [10080 Metric], Multilayer Varistor (MLV)](https://sg.element14.com/productimages/standard/en_GB/2523785-40.jpg)
ManufacturerTDK
Manufacturer Part NoB72660M0400K072Copy
Manufacturer Standard Lead Time14 weeks
Order Code4246012
Product RangeStandard Series
Your Part Number
345 In Stock
Need more?
345 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.420 (S$1.5478) |
| 50+ | S$0.916 (S$0.9984) |
| 100+ | S$0.807 (S$0.8796) |
| 250+ | S$0.803 (S$0.8753) |
| 500+ | S$0.799 (S$0.8709) |
| 1000+ | S$0.794 (S$0.8655) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.42 (S$1.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72660M0400K072Copy
Manufacturer Standard Lead Time14 weeks
Order Code4246012
Product RangeStandard Series
Technical Datasheet
Voltage Rating VAC40V
Voltage Rating VDC56V
Product RangeStandard Series
Clamping Voltage Vc Max775V
Varistor Case Style4032 [10080 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs250A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)3000mJ
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
40V
Product Range
Standard Series
Varistor Case Style
4032 [10080 Metric]
Peak Surge Current @ 8/20µs
250A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
56V
Clamping Voltage Vc Max
775V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
3000mJ
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005