Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNL4FXCopy
Order Code4169426
Product RangespeakON SPX
Also Known AsGTIN UPC EAN: 7613187000034
Your Part Number
No Longer Manufactured
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNL4FXCopy
Order Code4169426
Product RangespeakON SPX
Also Known AsGTIN UPC EAN: 7613187000034
Technical Datasheet
Product RangespeakON SPX
No. of Contacts4 Contact
GenderJack
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
SVHCNo SVHC (10-Jun-2022)
Alternatives for NL4FX
4 Products Found
Product Overview
The NL4FX from Neutrik is a 4 pole, chuck type strain relief speakON female cable connector in dark grey bushing. This is a 1 piece strain relief chuck for 7mm to 14.5mm cable outer diameter, easy and extremely precise locking system with "Quick Lock" and improved grip on latch. Colour coding possible and improved screw type termination for highest pull-out force.
- Current rating 40Arms continuous
- Up to 50A audio signal and duty cycle of 50%
- High impact materials, long lasting and reliable
- Only 3 parts, easy to assemble
- Wire size of 12AWG / 10AWG
- Brass (CuZn39Pb3) contacts with 4µm Ag plating
- PBTP 20 % GR shell and polyacetal (POM) strain relief
- PBTP 20% GR insert
- UL94 HB flammability and complies with IEC 68-2-20 solderability
- Temperature range from -30°C to 80°C
Applications
Audio, Consumer Electronics
Technical Specifications
Product Range
speakON SPX
Gender
Jack
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (10-Jun-2022)
No. of Contacts
4 Contact
Connector Mounting
Cable Mount
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048