Print Page
Image is for illustrative purposes only. Please refer to product description.
3,243 In Stock
1,800 more incoming. You can reserve stock now
3243 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$3.540 (S$3.8586) |
10+ | S$3.020 (S$3.2918) |
25+ | S$2.830 (S$3.0847) |
50+ | S$2.700 (S$2.943) |
100+ | S$2.570 (S$2.8013) |
450+ | S$2.310 (S$2.5179) |
900+ | S$2.200 (S$2.398) |
1350+ | S$2.190 (S$2.3871) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.54 (S$3.86 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1718230-1
Order Code1822169
Technical Datasheet
Product Range-
No. of Contacts7Contacts
No. of Positions7Ways
For Use WithTE 1.5mm Pin Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67, IP6K9K
Voltage Rating-
Current Rating30A
Product Overview
The 1718230-1 is a wire-to-wire Connector Housing with glass-filled PBT (polybutylene terephthalate) body. Suitable for 1.5mm system series contacts.
- IP67/IP6K9K Protection rating
- -40 to 120°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
-
No. of Contacts
7Contacts
For Use With
TE 1.5mm Pin Contacts
IP Rating
IP67, IP6K9K
Current Rating
30A
Gender
Plug
No. of Positions
7Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082