Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No171400-1038Copy
Manufacturer Standard Lead Time24 weeks
Order Code2454245
Product RangeImpel 171400 Series
Also Known As1714001038, 171400-1038
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$86.100 (S$93.849) |
| 5+ | S$81.790 (S$89.1511) |
| 10+ | S$77.470 (S$84.4423) |
| 25+ | S$74.710 (S$81.4339) |
| 50+ | S$70.850 (S$77.2265) |
| 100+ | S$67.470 (S$73.5423) |
Price for:Each
Minimum: 1
Multiple: 1
S$86.10 (S$93.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No171400-1038Copy
Manufacturer Standard Lead Time24 weeks
Order Code2454245
Product RangeImpel 171400 Series
Also Known As1714001038, 171400-1038
Technical Datasheet
Product RangeImpel 171400 Series
No. of Contacts96Contacts
Pitch Spacing1.9mm
Contact Termination TypePress Fit Right Angle
No. of Rows8Rows
Row Pitch-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
Impel 6-pair 1.90mm daughter card receptacle mates with 171395-1807, 171395-1808, 172130-1808 Impel backplane header.
- Fully shielded
- Unguided
- Data rate up to 40Gbps
- 92ohm nominal impedance
- Current rating is 0.75A
- Voltage rating is 150VAC(RMS)/DC
Applications
Communications & Networking, Communications & Networking, Aerospace, Defence, Military, Medical
Technical Specifications
Product Range
Impel 171400 Series
Pitch Spacing
1.9mm
Contact Termination Type
Press Fit Right Angle
Row Pitch
-
Contact Plating
Gold Plated Contacts
No. of Contacts
96Contacts
Gender
Receptacle
No. of Rows
8Rows
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.114305