Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No76763-9001Copy
Manufacturer Standard Lead Time11 weeks
Order Code3226167
Product RangeVHDM H 76763 Series
Also Known As767639001, 76763-9001
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$32.330 (S$35.2397) |
| 10+ | S$27.480 (S$29.9532) |
| 25+ | S$25.690 (S$28.0021) |
| 100+ | S$25.570 (S$27.8713) |
| 250+ | S$25.450 (S$27.7405) |
| 500+ | S$25.320 (S$27.5988) |
Price for:Each
Minimum: 1
Multiple: 1
S$32.33 (S$35.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No76763-9001Copy
Manufacturer Standard Lead Time11 weeks
Order Code3226167
Product RangeVHDM H 76763 Series
Also Known As767639001, 76763-9001
Technical Datasheet
Product RangeVHDM H 76763 Series
No. of Contacts60Contacts
Pitch Spacing2mm
GenderHeader
Contact Termination TypePress Fit
No. of Rows6Rows
Row Pitch2.25mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
76763-9001 is a 76763, VHDM H-series, 2mm pitch, single-ended board-to-board backplane header.
- 1A current maximum per contact and 120V AC (RMS)/DC voltage maximum
- 6.25Gbps data rate and 75 real signals (per 25mm)
- Six row, vertical orientation and through hole - compliant pin termination interface style
- Ground plane shield
- 60 loaded circuits and 60 maximum circuits
- Durability (mating cycles max) is 200
- Copper alloy metal material and gold material - plating mating
- Black colour high temperature thermoplastic resin
- Polarized to PCB
- Operating temperature range from -55° to +85°C
Technical Specifications
Product Range
VHDM H 76763 Series
Pitch Spacing
2mm
Contact Termination Type
Press Fit
Row Pitch
2.25mm
Contact Plating
Gold Plated Contacts
No. of Contacts
60Contacts
Gender
Header
No. of Rows
6Rows
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082