Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No103A0-C200-00..
Order Code2136507
Also Known AsGTIN UPC EAN: 04548623355856 JE150407532
Technical Datasheet
No Longer Stocked
Product Information
Manufacturer3M
Manufacturer Part No103A0-C200-00..
Order Code2136507
Also Known AsGTIN UPC EAN: 04548623355856 JE150407532
Technical Datasheet
Accessory TypeJunction Backshell
For Use With103 Series Mini D Ribbon Connectors
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialMetal Body
Product Range-
Product Overview
The 103 series Metal Junction Shell made of zinc alloy with nickel plated finish. It comes with the rugged two-piece die-cast metal shells with round straight exit. The reliable metal strain-relief clamp provides grounding for cable shield. It is compatible with 101XX-6000 EC plug and suitable for round cable.
- Excellent EMI/ESD protection
- Quick release latching mechanism
Applications
Industrial
Technical Specifications
Accessory Type
Junction Backshell
Connector Shell Size
-
Connector Body Material
Metal Body
For Use With
103 Series Mini D Ribbon Connectors
Cable Exit Angle
180°
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045