Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$306.530 (S$334.1177) |
Product Information
Product Overview
97 53 19 is KNIPEX Twistor® T self-adjusting crimping plier for wire ferrules with rotatable die head. Crimp head can be rotated 360°, with 8 locking positions. Features trapezial crimp profile, high capacity range from 0.14 to 10mm². Wire ferrules can be crimped from almost any working position. Crimping pliers adjust automatically to different cross-sections. Crimp opening accessible from both sides, a length of up to 18mm can be crimped in one operation, extra-long wire ferrules can be fed in. Crimping of Twin wire ferrules up to 2 x 6mm² is possible. Repetitive, high crimping quality due to ratchet mechanism (unlockable). It is light and handy tool, manual force reinforced by toggle lever mechanism.
- Special quality chrome vanadium electric steel, oil-hardened
- Chrome-plated head and pliers
- Handles with multi-component grips
- Dimension is 200mm x 80mm x 26mm
- Capacity in square millimetres range from 0.14 to 10mm²
- AWG range from 26 to 8AWG
- Number of crimping positions is 1
Technical Specifications
Ratchet
Twistor Series
Knipex Twistor Series 0.14 to 10mm² Wire Ferrules
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate