Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
2 more incoming. You can reserve stock now
14 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$54.340 (S$59.2306) |
2+ | S$52.980 (S$57.7482) |
4+ | S$50.650 (S$55.2085) |
Price for:Each
Minimum: 1
Multiple: 1
S$54.34 (S$59.23 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03012
Order Code2444436
Technical Datasheet
Crimp Tool TypeRatchet
For Use With20-6AWG Non-insulated Terminals
Product Range-
Product Overview
A high quality ratchet crimp tool designed to crimp non-insulated connectors. The tool has an all steel ratchet design, which generates the correct pressure needed to create perfect crimps. The tool measures 320mm in length in order to generate the extra pressure needed to crimp the larger terminals, without too much effort. It is manufactured from high tensile, hardened mid-carbon steel with soft, textured grips and has finely polished jaws for easy crimping.
- Crimping Capacity:
- AWG: 20-18 / 14-16 / 12-10 / 8 / 6
- DIN mm²: 1.5, 2.5, 6, 10, 16
- JIS mm²: 1.25, 2, 5.5, 8, 14
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
20-6AWG Non-insulated Terminals
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.718