Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1212034
Order Code2435415
Also Known As1212034 (CRIMPFOX 6)
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1212034
Order Code2435415
Also Known As1212034 (CRIMPFOX 6)
Technical Datasheet
Crimp Tool TypeHand
For Use With24-10AWG Insulated & Non-Insulated Ferrules
Product Range-
Product Overview
The 1212034 is a Crimping Pliers for ferrules without insulating collar according to DIN 46228 part 1 and ferrules with insulating collar according to DIN 46228 part 4, 0.25 to 6mm², lateral entry, trapezoidal crimp. All ferrules can be optimally crimped with a minimum amount of effort even in the case of large conductor cross sections.
- Consistently high crimping quality
- Marked die stations for precise processing of corresponding cross sections
- Unlockable pressure lock
Applications
Maintenance & Repair
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
24-10AWG Insulated & Non-Insulated Ferrules
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.444