Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$939.690 (S$1,024.2621) |
Price for:Each
Minimum: 1
Multiple: 1
S$939.69 (S$1,024.26 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No97 52 67 DT
Order Code4177194
Technical Datasheet
Crimp Tool TypePlier
For Use WithKNIPEX DT, DTM & DTP Series Contacts
Product Range-
Product Overview
97 52 67 DT is a four-mandrel crimping plier for DT contacts. Its ergonomic design for low-fatigue work: optimised opening width, comfortable multicomponent grips, low manual force required due to lever transmission. The synchronous feed of the four mandrels achieves optimum crimping results with eight indentations (4/8-Indent).
- Crimps all turned male and female contacts of the DT, DTM and DTP series
- Comprehensive capacity: from 0.35mm² to 3.0mm² (AWG 22-12)
- Complete: with precision-ground Go/NoGo gauges to check calibration
- Universal positioning aid for flexible adjustment to all contact lengths
- Repetitive, high crimping quality due to ratchet mechanism (unlockable)
- Position settings for the crimp depth can be clearly read on the pliers
- Go/NoGo gauges allow quick quality control at any time: Go gauge must fit, NoGo gauge must not fit
- Dimension is 229.8mm x 79.7mm x 69.85mm
Technical Specifications
Crimp Tool Type
Plier
Product Range
-
For Use With
KNIPEX DT, DTM & DTP Series Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.815